746-012-545-106

Heilind Number:EDA746-012-545-106
Manufacturer:EDAC
Manufacturer Number:746-012-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-545-106

Detailed Description

Introducing the 746-012-545-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. This connector, boasting a striking black color, is not only visually appealing but also designed for high performance. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 12 positions and a pitch of .125 inches, this connector offers precise and secure connectivity. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB connections with this top-of-the-line Card Edge Connector.