746-012-545-201

Heilind Number:EDA746-012-545-201
Manufacturer:EDAC
Manufacturer Number:746-012-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-545-201

Detailed Description

Enhance your PCB connections with this Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .25 inches, provide efficient signal transfer. With twelve positions, it accommodates multiple connections. Its straight mount orientation allows for easy installation. Operating in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a variety of environments. Upgrade your setup with this essential component for seamless board-to-board connections.