746-012-545-506

Heilind Number:EDA746-012-545-506
Manufacturer:EDAC
Manufacturer Number:746-012-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-545-506

Detailed Description

Enhance your PCB connectivity with our 746-012-545-506 Press-fit Card Edge Connector. Designed for optimal performance and durability, this black connector boasts a current rating of 3 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in harsh environments. With a single row design and 12 positions, it offers seamless integration onto your PCB. The copper alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .25-inch row spacing allow for easy assembly. Its straight mount orientation provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your connectivity needs. Upgrade your setup with this essential component, available in our extensive range of PCB connectors.