746-012-545-606

Heilind Number:EDA746-012-545-606
Manufacturer:EDAC
Manufacturer Number:746-012-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-545-606

Detailed Description

Enhance connectivity within your electronic devices with this premium Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 3 A, it provides reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the double-row configuration with 12 positions offers ample connectivity options. Engineered for precision, it has a pitch of .125 in and row spacing of .25 in, allowing for seamless alignment on the board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Whether for industrial machinery or consumer electronics, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.