746-012-553-101

Heilind Number:EDA746-012-553-101
Manufacturer:EDAC
Manufacturer Number:746-012-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-553-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, expertly designed for seamless connectivity in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also ensures safety compliance. The Copper Alloy contact material guarantees reliable conductivity, while the 12-position layout allows for versatile connectivity options. Featuring a pitch of .125 inches and row spacing of .25 inches, this connector is ideal for single-row PCB setups. Its straight mount orientation simplifies installation, making it perfect for a wide range of board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component, available now in our extensive range of PCB connectors.