746-012-553-201

Heilind Number:EDA746-012-553-201
Manufacturer:EDAC
Manufacturer Number:746-012-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-553-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. With two rows of copper alloy contacts, offering a total of 12 positions, this connector guarantees secure and efficient data transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, it enables precise board-to-board connections. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your systems with this essential component for optimal connectivity and functionality.