746-012-553-206

Heilind Number:EDA746-012-553-206
Manufacturer:EDAC
Manufacturer Number:746-012-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-553-206

Detailed Description

Enhance connectivity in your electronic devices with this Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 12 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .125-inch pitch guarantee reliable signal transmission, while the 3A amperage rating accommodates high-power applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your PCB connections with this essential component.