746-012-553-501

Heilind Number:EDA746-012-553-501
Manufacturer:EDAC
Manufacturer Number:746-012-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-553-501

Detailed Description

Upgrade your PCB connectivity with our 746-012-553-501 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a reliable 3A amperage, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting functionality. With a single row layout and 12 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Whether you need straight or right-angle mounting, this connector delivers flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity solutions with this essential component from our extensive range of board-to-board PCB connectors.