746-012-553-506

Heilind Number:EDA746-012-553-506
Manufacturer:EDAC
Manufacturer Number:746-012-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-553-506

Detailed Description

Introducing our 746-012-553-506 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed for optimal conductivity, this connector features copper alloy contacts ensuring efficient power transfer, with a current rating of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance even in harsh environments, while its sleek black finish adds a touch of sophistication to any assembly. With a single row configuration and 12 positions, it offers ample connectivity options. The .125-inch pitch and .25-inch row spacing allow for easy installation and secure mating. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the 746-012-553-506 for seamless and reliable board-level connections.