746-012-560-201

Heilind Number:EDA746-012-560-201
Manufacturer:EDAC
Manufacturer Number:746-012-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-560-201

Detailed Description

Introducing our 746-012-560-201 Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Designed for high-performance applications, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row design and 12 positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .25 inches. Crafted with Copper Alloy contacts, it guarantees excellent conductivity. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Trust in its quality and performance for seamless electronic connectivity.