746-012-560-206

Heilind Number:EDA746-012-560-206
Manufacturer:EDAC
Manufacturer Number:746-012-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-012-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-012-560-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. This sleek black connector, with a durable housing made of UL 94V-0 Thermoplastic Polyester, ensures both aesthetic appeal and reliable performance. Featuring two rows of precision-machined Copper Alloy contacts, it offers optimal conductivity for up to 12 positions at a low amperage of 3 A. With a pitch of .125 inches and row spacing of .25 inches, this connector allows for easy installation and secure connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for use in diverse environments. Trust in the quality and efficiency of our Card Edge Connector to enhance the functionality of your electronic devices.