746-013-520-101

Heilind Number:EDA746-013-520-101
Manufacturer:EDAC
Manufacturer Number:746-013-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-013-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-013-520-101

Detailed Description

Introducing our 746-013-520-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, it guarantees optimal conductivity and performance. Boasting a single row configuration with 13 positions and a pitch of .125 inches, it offers precise and secure connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in our connector to deliver exceptional power transmission with a 3A amperage rating, making it ideal for a wide range of industrial applications. Elevate your PCB design with the 746-013-520-101 Card Edge Connector.