746-013-520-501

Heilind Number:EDA746-013-520-501
Manufacturer:EDAC
Manufacturer Number:746-013-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-013-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-013-520-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal efficiency and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it provides superior conductivity for data and power transmission. Featuring a single row layout with 13 positions and a pitch of .125 inches, it offers precise and secure connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for diverse environments. Trust in the quality of this connector for your electronic assembly needs.