746-013-525-101

Heilind Number:EDA746-013-525-101
Manufacturer:EDAC
Manufacturer Number:746-013-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-013-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-013-525-101

Detailed Description

Introducing our 746-013-525-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for efficiency and durability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With a single row layout and 13 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Engineered for easy installation, its straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 3A amperage rating and .125-inch pitch for secure and efficient power and data transmission. Upgrade your connectivity with our Card Edge Connector, a standout in our extensive lineup of premium PCB connectors.