746-013-525-501

Heilind Number:EDA746-013-525-501
Manufacturer:EDAC
Manufacturer Number:746-013-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-013-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-013-525-501

Detailed Description

Introducing our 746-013-525-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high performance, this connector features a single row layout with 13 positions, perfectly spaced with a pitch of .125 inches and row spacing of .25 inches. The durable housing, crafted from UL 94V-0 rated Thermoplastic Polyester, ensures optimal safety and longevity, even in harsh operating environments ranging from -40 to 105°C. Each contact is expertly crafted from Copper Alloy, guaranteeing efficient power transfer at an amperage of 3A. With a straight mount orientation, installation is a breeze, making this connector ideal for a wide range of applications in the electronics and telecommunications industries. Trust in the quality and precision of our Card Edge Connector to elevate your PCB connectivity needs.