746-013-525-506

Heilind Number:EDA746-013-525-506
Manufacturer:EDAC
Manufacturer Number:746-013-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-013-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-013-525-506

Detailed Description

Upgrade your PCB connectivity with our 746-013-525-506 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage rating of 3A, making it perfect for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. With a single row configuration and 13 positions, it offers ample connectivity options. The copper alloy contact material and .125 inch pitch guarantee efficient data transmission. Its straight mount orientation and -40 to 105°C operating temperature range provide flexibility for installation in various systems. Trust in this connector for superior board-to-board connectivity in your projects.