746-013-527-101

Heilind Number:EDA746-013-527-101
Manufacturer:EDAC
Manufacturer Number:746-013-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-013-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-013-527-101

Detailed Description

Introducing our 746-013-527-101 Press-fit Card Edge Connector, an essential component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 13 positions, it offers efficient signal transmission in compact spaces. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-demand applications. Trust in our superior-quality product to meet your connectivity needs with precision and reliability.