746-013-527-501

Heilind Number:EDA746-013-527-501
Manufacturer:EDAC
Manufacturer Number:746-013-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-013-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-013-527-501

Detailed Description

Introducing our 746-013-527-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector boasts unparalleled performance and longevity. With a single row design and 13 positions, it offers ample space for secure connections. The copper alloy contact material ensures optimal conductivity, while the .125 inch pitch and .25 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in the quality and efficiency of our card edge connector for all your PCB connectivity needs.