746-013-540-101

Heilind Number:EDA746-013-540-101
Manufacturer:EDAC
Manufacturer Number:746-013-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-013-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-013-540-101

Detailed Description

Introducing our 746-013-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that ensures both durability and safety. With a single row layout and 13 copper alloy contact positions, it offers efficient connectivity with a pitch of .125 inches and row spacing of .25 inches. Rated for 3A of amperage and operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for a variety of applications. Its straight mount orientation makes installation a breeze, while its high-quality construction guarantees long-lasting functionality. Trust in the 746-013-540-101 for seamless and secure PCB connections in any setup.