746-013-540-501

Heilind Number:EDA746-013-540-501
Manufacturer:EDAC
Manufacturer Number:746-013-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-013-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-013-540-501

Detailed Description

Introducing the 746-013-540-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. Its copper alloy contacts ensure secure and efficient power transmission, with a maximum amperage of 3A. With 13 positions and a pitch of .125 inches, it offers ample connectivity options for your PCB layout. The straight mount orientation and 1-row design make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this high-quality connector for your electronic assembly needs.