746-013-541-501

Heilind Number:EDA746-013-541-501
Manufacturer:EDAC
Manufacturer Number:746-013-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-013-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-013-541-501

Detailed Description

Introducing our 746-013-541-501 Press-fit Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in any environment. With a high amperage rating of 3A, it effortlessly handles power demands while ensuring signal integrity. The copper alloy contact material and precision .125" pitch deliver superior conductivity, while the 13-position design accommodates complex PCB layouts. Its straight mount orientation and .25" row spacing offer easy installation, perfect for high-density applications. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial electronics projects. Upgrade your connectivity experience with this essential component.