746-013-541-506

Heilind Number:EDA746-013-541-506
Manufacturer:EDAC
Manufacturer Number:746-013-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-013-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-013-541-506

Detailed Description

Upgrade your PCB connectivity with our 746-013-541-506 Press-fit Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. The single-row design with 13 positions and a pitch of .125 inches offers seamless integration into your board layout. Its straight mount orientation and row spacing of .25 inches provide easy installation. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your electronic connections with this high-quality component, perfect for applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the performance and reliability of our Press-fit Card Edge Connector for all your PCB connectivity needs.