746-013-545-101

Heilind Number:EDA746-013-545-101
Manufacturer:EDAC
Manufacturer Number:746-013-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-013-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-013-545-101

Detailed Description

Upgrade your PCB connectivity with our 746-013-545-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 13 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .25-inch row spacing provide efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Trust in its 3A amperage rating and straight mount orientation for secure and high-performance PCB connections. Elevate your project with this essential component from our range of top-quality connectors.