746-013-545-106

Heilind Number:EDA746-013-545-106
Manufacturer:EDAC
Manufacturer Number:746-013-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-013-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-013-545-106

Detailed Description

Upgrade your PCB connections with our premium Press-fit Card Edge Connector in sleek black. Designed for top performance, this connector boasts a reliable 3A amperage, making it ideal for high-power applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures long-lasting connectivity. With a single row layout and 13 positions, it offers ample room for your PCB needs. The .125-inch pitch and .25-inch row spacing guarantee precise alignment. Suitable for straight mounting, it's easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore our full range of connectors for seamless board-to-board integration.