746-013-545-501

Heilind Number:EDA746-013-545-501
Manufacturer:EDAC
Manufacturer Number:746-013-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-013-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-013-545-501

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector ( 746-013-545-501) - a sleek and efficient solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a single row configuration and a total of 13 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortlessly achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector to deliver superior performance in demanding environments, making it an essential component in your electronic assembly projects. Individually packaged and ready for installation, it's a must-have for any tech enthusiast or professional. Elevate your connectivity game with our Press-fit Card Edge Connector.