746-013-553-101

Heilind Number:EDA746-013-553-101
Manufacturer:EDAC
Manufacturer Number:746-013-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-013-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-013-553-101

Detailed Description

Introducing our 746-013-553-101 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connectivity. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also compliant with safety standards. With a single row configuration and 13 positions, it allows for efficient data transmission in a compact space. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .25-inch row spacing offer precise alignment. Designed for straight mounting orientation, this connector is perfect for a wide range of applications. Operable in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Trust in our Card Edge Connector to deliver seamless and dependable connectivity for your PCBs.