746-013-553-501

Heilind Number:EDA746-013-553-501
Manufacturer:EDAC
Manufacturer Number:746-013-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-013-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-013-553-501

Detailed Description

Introducing our 746-013-553-501 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector is not only visually appealing but also delivers exceptional performance. With an amperage rating of 3A and housing material made of UL 94V-0 Thermoplastic Polyester, it ensures safe and efficient power transmission. Featuring a single row layout with 13 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity and durability. With a pitch of .125 inches and row spacing of .25 inches, precise and secure connections are ensured. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB design with our high-quality Card Edge Connector, a true standout in our extensive range of electronic components.