746-013-553-506

Heilind Number:EDA746-013-553-506
Manufacturer:EDAC
Manufacturer Number:746-013-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-013-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-013-553-506

Detailed Description

Enhance connectivity and streamline your PCB assembly process with our 746-013-553-506 Press-Fit Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a durable construction, featuring UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material. With a single row configuration and 13 positions, it offers seamless integration for your electronic components. The .125-inch pitch and .25-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 3A amperage rating and high-quality design to deliver reliable connectivity for your projects. Explore the full range of our PCB connectors for all your connectivity needs.