746-014-520-101

Heilind Number:EDA746-014-520-101
Manufacturer:EDAC
Manufacturer Number:746-014-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-520-101

Detailed Description

Upgrade your PCB connectivity with our 746-014-520-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and a total of 14 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .25-inch row spacing provide optimal performance. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and a perfect fit every time. Elevate your PCB design with this essential component, available now in our extensive lineup of high-quality connectors.