746-014-520-201

Heilind Number:EDA746-014-520-201
Manufacturer:EDAC
Manufacturer Number:746-014-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-520-201

Detailed Description

Enhance connectivity on your PCB with this press-fit Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it can handle a current of up to 3 A, making it perfect for high-power applications. The .125-inch pitch and .25-inch row spacing, along with 14 positions, offer ample room for secure connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable operation in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.