746-014-520-206

Heilind Number:EDA746-014-520-206
Manufacturer:EDAC
Manufacturer Number:746-014-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. With a robust amperage of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high durability in demanding environments. Featuring two rows and 14 positions, it offers ample connectivity options. The Copper Alloy contact material and .125-inch pitch deliver efficient signal transfer. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.