746-014-520-501

Heilind Number:EDA746-014-520-501
Manufacturer:EDAC
Manufacturer Number:746-014-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-520-501

Detailed Description

Introducing our 746-014-520-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed for high-performance applications, this connector boasts a striking black hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, it offers easy installation and precise alignment. The 14 copper alloy contacts guarantee efficient power transmission, rated for up to 3A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for a secure and stable connection. Elevate your PCB setup with this essential component, part of our extensive lineup of top-quality connectors.