746-014-520-601

Heilind Number:EDA746-014-520-601
Manufacturer:EDAC
Manufacturer Number:746-014-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-520-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector offers two rows with a total of 14 positions, perfect for a variety of applications. Its .125-inch pitch and .25-inch row spacing provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for your connectivity needs. Whether for industrial or commercial use, this connector guarantees high-quality performance and longevity. Upgrade your PCB setup with this essential component.