746-014-525-101

Heilind Number:EDA746-014-525-101
Manufacturer:EDAC
Manufacturer Number:746-014-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-525-101

Detailed Description

Introducing our 746-014-525-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. This sleek black connector boasts a high amperage of 3A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row setup and 14 positions, it offers efficient connectivity. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your PCB connections with this essential component, available in our extensive range of connectors.