746-014-525-501

Heilind Number:EDA746-014-525-501
Manufacturer:EDAC
Manufacturer Number:746-014-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-525-501

Detailed Description

Introducing our 746-014-525-501 Press-fit Card Edge Connector, designed for seamless and secure connections in electronic devices. Featuring a sleek black color and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector is both visually appealing and highly durable. With a 3A amperage rating, it ensures reliable power transmission. The 14-position, single-row design allows for efficient PCB connectivity, with copper alloy contacts providing optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. Suitable for a wide range of applications, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the 746-014-525-501 for exceptional performance in your electronic projects.