746-014-525-506

Heilind Number:EDA746-014-525-506
Manufacturer:EDAC
Manufacturer Number:746-014-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-525-506

Detailed Description

Introducing our 746-014-525-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. With a bold black color and UL 94V-0 Thermoplastic Polyester housing, this connector not only offers superior performance but also ensures safety and durability. Its single row design, featuring 14 copper alloy contacts with a pitch of .125 inches, guarantees secure connectivity in any application. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Trust in the quality and efficiency of this connector for your PCB assembly needs.