746-014-525-601

Heilind Number:EDA746-014-525-601
Manufacturer:EDAC
Manufacturer Number:746-014-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-525-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission. With two rows and 14 positions, it's perfect for high-density applications. The straight mount orientation offers easy installation, while a pitch of .125 in and row spacing of .25 in provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any project. Elevate your connection solutions with this top-tier Board To Board PCB Connector.