746-014-527-101

Heilind Number:EDA746-014-527-101
Manufacturer:EDAC
Manufacturer Number:746-014-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-527-101

Detailed Description

Upgrade your PCB connectivity with our 746-014-527-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it delivers reliable power transmission. Its copper alloy contacts offer superior conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Featuring 14 positions in a single row layout, it enables efficient data transfer. Suitable for straight mounting orientation, it is ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Elevate your connectivity solutions with this essential component.