746-014-527-201

Heilind Number:EDA746-014-527-201
Manufacturer:EDAC
Manufacturer Number:746-014-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-527-201

Detailed Description

Enhance your electronic connections with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various applications. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The two-row design, with a pitch of .125 inches and row spacing of .25 inches, offers 14 positions for optimal connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Upgrade your PCB setups with this essential component.