746-014-527-206

Heilind Number:EDA746-014-527-206
Manufacturer:EDAC
Manufacturer Number:746-014-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-527-206

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Press-fit Card Edge Connector. Designed for efficient power transfer, it boasts a maximum amperage of 3 A. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding conditions. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .25 inches, this connector offers seamless integration on your PCB. Featuring 14 positions, it facilitates secure connections for your components. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Trust in this connector to deliver optimal performance and durability for your projects.