746-014-527-501

Heilind Number:EDA746-014-527-501
Manufacturer:EDAC
Manufacturer Number:746-014-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-527-501

Detailed Description

Introducing our 746-014-527-501 Press-fit Card Edge Connector, the perfect solution for reliable and efficient PCB connectivity. Designed in sleek black, this connector not only looks professional but also boasts exceptional performance. With a robust amperage rating of 3 A, it ensures stable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Featuring a single row design with 14 contact positions spaced at .125 inches pitch and .25 inches row spacing, it offers seamless integration onto your PCB. The copper alloy contact material ensures superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Trust in its high quality and precision engineering for all your board-to-board PCB connection needs. Explore more in our Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.