746-014-527-506

Heilind Number:EDA746-014-527-506
Manufacturer:EDAC
Manufacturer Number:746-014-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-527-506

Detailed Description

Enhance your PCB connectivity with our 746-014-527-506 Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 14 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, it facilitates precise board-to-board connections. Its straight mount orientation simplifies installation. Operating efficiently in a wide temperature range of -40 to 105°C, this connector is a versatile solution for your electronic projects. Explore our range of connectors for seamless PCB integration.