746-014-527-601

Heilind Number:EDA746-014-527-601
Manufacturer:EDAC
Manufacturer Number:746-014-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-527-601

Detailed Description

Enhance your electronic connections with this high-quality Press-fit Card Edge Connector. Designed for efficiency and durability, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, it offers a total of 14 positions for seamless connectivity. The .125-inch pitch and .25-inch row spacing allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Its straight mount orientation simplifies installation, making it a must-have in your collection of PCB connectors. Upgrade your setups today with this essential component.