746-014-527-606

Heilind Number:EDA746-014-527-606
Manufacturer:EDAC
Manufacturer Number:746-014-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-527-606

Detailed Description

Enhance connectivity in your electronic setups with our Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating and contact material crafted from Copper Alloy, it guarantees reliable performance. Boasting a double row configuration with 14 positions and a pitch of .125 inches, it offers versatility in connecting various devices. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its adaptability. Trust in this essential connector for efficient and secure board-to-board PCB connections in your projects.