746-014-540-101

Heilind Number:EDA746-014-540-101
Manufacturer:EDAC
Manufacturer Number:746-014-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-540-101

Detailed Description

Introducing our 746-014-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted with precision, this connector boasts a pitch of .125 inches and accommodates 14 positions in a single row, perfect for high-density PCB layouts. Its durable UL 94V-0 Thermoplastic Polyester housing ensures robust performance, even in the harshest environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and stability for a variety of applications. Trust in its 3A amperage rating and innovative design to streamline your electronic connections with ease. Elevate your PCB assembly with the 746-014-540-101 Card Edge Connector.