746-014-540-201

Heilind Number:EDA746-014-540-201
Manufacturer:EDAC
Manufacturer Number:746-014-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for efficiency, this connector features a dual-row configuration with 14 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment for optimal signal transfer. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Perfect for a range of applications, this connector is a must-have for your connectivity needs.