746-014-540-501

Heilind Number:EDA746-014-540-501
Manufacturer:EDAC
Manufacturer Number:746-014-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-540-501

Detailed Description

Introducing our 746-014-540-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 14 positions, it offers ample connectivity options with a pitch of .125 inches and row spacing of .25 inches. Crafted with precision, the copper alloy contact material guarantees efficient power transmission, rated for up to 3 amps. Perfect for industrial environments, it can withstand temperatures ranging from -40 to 105°C. Trust in the quality and functionality of this connector for your electronic projects.