746-014-540-506

Heilind Number:EDA746-014-540-506
Manufacturer:EDAC
Manufacturer Number:746-014-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-540-506

Detailed Description

Introducing the 746-014-540-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black hue, this connector boasts a robust amperage rating of 3A, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both durability and safety. With a single row layout and 14 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient signal transmission, while the precise .125" pitch and .25" row spacing allow for easy integration. Suitable for a wide range of environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a seasoned engineer or a DIY enthusiast, this Card Edge Connector is sure to meet your connectivity needs with precision and performance.