746-014-540-601

Heilind Number:EDA746-014-540-601
Manufacturer:EDAC
Manufacturer Number:746-014-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-540-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .125 in pitch and .25 in row spacing, offer seamless integration with your board. Boasting 14 positions, this connector allows for versatile connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures durability in various environments. Perfect for high-quality board-to-board connections, this connector is a must-have for your electronic projects.