746-014-541-101

Heilind Number:EDA746-014-541-101
Manufacturer:EDAC
Manufacturer Number:746-014-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-014-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-014-541-101

Detailed Description

Introducing our 746-014-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also meets stringent safety standards. With a single row design and 14 positions, it offers efficient space utilization on your board. The copper alloy contact material ensures optimal conductivity, while the press-fit mounting orientation guarantees secure and hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of applications. Elevate your PCB connectivity with this high-performance Card Edge Connector.